
LZ4-00DB00-R000 | |
---|---|
DigiKey Part Number | 475-LZ4-00DB00-R000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ4-00DB00-R000 |
Description | LED LZ4 BLUE 460NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LZ4 Blue 460nm (457nm ~ 463nm) 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-00DB00-R000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 460nm (457nm ~ 463nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 3100mW (2400mW ~ 3800mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Thermal Resistance of Package | 1.1°C/W |