
LY T68B-T2U2-26-0-30-R18-Z-MM | |
---|---|
DigiKey Part Number | 475-LYT68B-T2U2-26-0-30-R18-Z-MM-ND |
Manufacturer | |
Manufacturer Product Number | LY T68B-T2U2-26-0-30-R18-Z-MM |
Description | LED YELLOW 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |