
LY CN5M-GAGB-45-3B4B-140-R33-Z-HAN | |
---|---|
DigiKey Part Number | 475-LYCN5M-GAGB-45-3B4B-140-R33-Z-HANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY CN5M-GAGB-45-3B4B-140-R33-Z-HAN |
Description | LED OSLON SX YELLOW 589NM 1212 |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SX Yellow 589nm 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 589nm | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.275V | |
Lumens/Watt @ Current - Test | 72 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 23lm (18lm ~ 28lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 60° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.100" (2.55mm) |