
LW Q38E-Q2OO-3K5L-1-5-R18 | |
---|---|
DigiKey Part Number | 475-LWQ38E-Q2OO-3K5L-1-5-R18TR-ND - Tape & Reel (TR) 475-LWQ38E-Q2OO-3K5L-1-5-R18CT-ND - Cut Tape (CT) 475-LWQ38E-Q2OO-3K5L-1-5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW Q38E-Q2OO-3K5L-1-5-R18 |
Description | LED COOL WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Cool 8200K LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 150°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.18100 | $1.81 |
100 | $0.12740 | $12.74 |
500 | $0.10266 | $51.33 |
1,000 | $0.09447 | $94.47 |
2,000 | $0.08750 | $175.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08157 | $326.28 |
8,000 | $0.07652 | $612.16 |
12,000 | $0.07393 | $887.16 |
20,000 | $0.07100 | $1,420.00 |
28,000 | $0.06926 | $1,939.28 |
40,000 | $0.06756 | $2,702.40 |
100,000 | $0.06381 | $6,381.00 |