
LW E6SC-U2V2-KB-34-30-R18-ZH | |
---|---|
DigiKey Part Number | 475-LWE6SC-U2V2-KB-34-30-R18-ZHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW E6SC-U2V2-KB-34-30-R18-ZH |
Description | LED POWER TOPLED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 4-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |