LW A67C-T2U2-IL0-1-20-R33-Z-KS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 20,603
Unit Price: $0.23000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW A67C-T2U2-IL0-1-20-R33-Z-KS

DigiKey Part Number
475-LWA67C-T2U2-IL0-1-20-R33-Z-KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW A67C-T2U2-IL0-1-20-R33-Z-KS
Description
LED SIDELED SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-SMD, Boomerang
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.20mm
Obsolete
This product is no longer manufactured. View Substitutes