LS L29K-G2H2-1-0-2-R18-Z-TW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 46,827
Unit Price: $0.29000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS L29K-G2H2-1-0-2-R18-Z-TW

DigiKey Part Number
475-LSL29K-G2H2-1-0-2-R18-Z-TWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS L29K-G2H2-1-0-2-R18-Z-TW
Description
LED RED DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.70mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.67mm
Obsolete
This product is no longer manufactured. View Substitutes