
LRTBGRUG-TUTX-1+UZVV-57+RTRW-67-20-L-ZO | |
---|---|
DigiKey Part Number | 475-LRTBGRUG-TUTX-1+UZVV-57+RTRW-67-20-L-ZOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTBGRUG-TUTX-1+UZVV-57+RTRW-67-20-L-ZO |
Description | LED MULTILED SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.88mm x 3.32mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 4.50mm L x 4.10mm W | |
Height (Max) | 2.20mm |