
LR W5SM-HZJZ-1-Z | |
---|---|
DigiKey Part Number | 475-LRW5SM-HZJZ-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR W5SM-HZJZ-1-Z |
Description | LED GOLDEN DRAGON RED 625M SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LR W5SM 2824 (7260 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |