
LE CW E3B-NYPZ-QRRU | |
---|---|
DigiKey Part Number | 475-LECWE3B-NYPZ-QRRU-ND |
Manufacturer | |
Manufacturer Product Number | LE CW E3B-NYPZ-QRRU |
Description | LED MOD OSTAR WHT STARBRD 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Ostar White, Warm Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 520lm (330lm ~ 710lm) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 20.8V | |
Lumens/Watt @ Current - Test | 36 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 5.25mm | |
Light Emitting Surface (LES) | 2.00mm Dia | |
Lens Type | Flat | |
Base Product Number |