LE CG P3A 01-6V6W-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE CG P3A 01-6V6W-1

DigiKey Part Number
475-LECGP3A01-6V6W-1-ND
Manufacturer
Manufacturer Product Number
LE CG P3A 01-6V6W-1
Description
LED MOD OSRAM OSTAR GREEN RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSRAM OSTAR Green Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
520nm
Configuration
Rectangle
Luminous Flux @ Current/Temperature
11000lm (Typ)
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.55V
Lumens/Watt @ Current - Test
86 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
27.00mm L x 15.50mm W
Height
1.80mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Obsolete
This product is no longer manufactured.