
LCW W5SN-JZKZ-4U9X-Z | |
---|---|
DigiKey Part Number | 475-LCWW5SN-JZKZ-4U9X-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW W5SN-JZKZ-4U9X-Z |
Description | LED PLAT DRAGON 2700K WM WHT SMD |
Customer Reference | |
Detailed Description | LED Lighting Platinum DRAGON 2700K 3.6V 700mA 120° 2-SMD, Gull Wing Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 74lm | |
Flux @ 25°C, Current - Test | 87lm (61lm ~ 112lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 35 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | - |