
LA W5AM-JYJZ-4-0-400-R18-Z-XX | |
---|---|
DigiKey Part Number | 475-LAW5AM-JYJZ-4-0-400-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA W5AM-JYJZ-4-0-400-R18-Z-XX |
Description | LED DRAGON PLUS AMBER SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Golden DRAGON® Plus Amber 617nm (612nm ~ 624nm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 617nm (612nm ~ 624nm) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 62lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 170° | |
Thermal Resistance of Package | 6.5°C/W |