
LA E6SF-BBCB-24-1-Z | |
---|---|
DigiKey Part Number | 475-LAE6SF-BBCB-24-1-ZTR-ND - Tape & Reel (TR) 475-LAE6SF-BBCB-24-1-ZCT-ND - Cut Tape (CT) 475-LAE6SF-BBCB-24-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA E6SF-BBCB-24-1-Z |
Description | LED AMBER CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |