
AS3693A | |
---|---|
DigiKey Part Number | 4991-AS3693ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3693A |
Description | AS3447 WLP LF T&R |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C, SPI Dimming 150mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | 0.4V ~ 50V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | I2C, SPI | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |