
AS3610 DEMOBOARD | |
---|---|
DigiKey Part Number | AS3610DEMOBOARD-ND |
Manufacturer | |
Manufacturer Product Number | AS3610 DEMOBOARD |
Description | EVAL BOARD FOR AS3610 |
Customer Reference | |
Detailed Description | AS3610 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | AS3610 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.88000 | $123.88 |