
AS1121B-BQFT | |
---|---|
DigiKey Part Number | AS1121B-BQFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1121B-BQFT |
Description | IC LED DRIVER LINEAR 40MA 32TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3.1V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 1.5V ~ 30V | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |