


DM78B | |
|---|---|
DigiKey Part Number | DM78B-ND |
Manufacturer | |
Manufacturer Product Number | DM78B |
Description | DMM AUTO-RANGING CREDIT CARD |
Customer Reference | |
Detailed Description | Auto Average Pocket Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Resistance Continuity, Diode Test Function Features Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Pocket | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD, Bar Graph | |
Display Count | 3200 | |
Function | Voltage, Resistance | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Hold | |
Ranging | Auto | |
Response | Average | |
Ratings | - | |
Includes | Battery, Case, Manual |

