
ACD-10 TRMS-PLUS | |
---|---|
DigiKey Part Number | ACD-10TRMS-PLUS-ND |
Manufacturer | |
Manufacturer Product Number | ACD-10 TRMS-PLUS |
Description | DIG CLAMP ON METER TRUE RMS |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 600A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 600A | |
Ratings | CAT III 600V |