SOT1227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF1G0060S-30U

DigiKey Part Number
1603-1041-ND
Manufacturer
Manufacturer Product Number
CLF1G0060S-30U
Description
RF MOSFET GAN HEMT 50V SOT1227B
Customer Reference
Detailed Description
RF Mosfet 50 V 70 mA 3GHz ~ 3.5GHz 13dB 30W SOT1227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Technology
GaN HEMT
Frequency
3GHz ~ 3.5GHz
Gain
13dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
70 mA
Power - Output
30W
Voltage - Rated
150 V
Mounting Type
Surface Mount
Package / Case
SOT-1227B
Supplier Device Package
SOT1227B
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
60$143.38850$8,603.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.