BLF6G15L-250PBRN:1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF6G15L-250PBRN:1

DigiKey Part Number
BLF6G15L-250PBRN:1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF6G15L-250PBRN:1
Description
RF MOSFET LDMOS 28V LDMOST
Customer Reference
Detailed Description
RF Mosfet 28 V 1.41 A 1.47GHz ~ 1.51GHz 18.5dB 60W LDMOST
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
1.47GHz ~ 1.51GHz
Gain
18.5dB
Voltage - Test
28 V
Current Rating (Amps)
64A
Noise Figure
-
Current - Test
1.41 A
Power - Output
60W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-1110A
Supplier Device Package
LDMOST
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types