RF Mosfet 28 V 20 mA 2.45GHz 15dB 250W SOT539B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 20 mA 2.45GHz 15dB 250W SOT539B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF2425M7LS250P,11

DigiKey Part Number
2156-BLF2425M7LS250P,11-ND
Manufacturer
Manufacturer Product Number
BLF2425M7LS250P,11
Description
RF FET LDMOS 65V 15DB SOT539B
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 20 mA 2.45GHz 15dB 250W SOT539B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
2.45GHz
Gain
15dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
20 mA
Power - Output
250W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
SOT-539B
Supplier Device Package
SOT539B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$174.51000$349.02