IB047-SMPFSMPF-6.0IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IB047-SMPFSMPF-6.0IN

DigiKey Part Number
1946-IB047-SMPFSMPF-6.0IN-ND
Manufacturer
Manufacturer Product Number
IB047-SMPFSMPF-6.0IN
Description
COAX CABLE SMP TO SMP 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 0.047" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.047" Flexible Cable
Cable Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
In-Stock: 10
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$133.60000$133.60
10$113.57300$1,135.73
25$106.46960$2,661.74
50$101.39420$5,069.71
100$99.93750$9,993.75
Manufacturers Standard Package