
SF1132-6001 | |
---|---|
DigiKey Part Number | SF1132-6001-ND |
Manufacturer | |
Manufacturer Product Number | SF1132-6001 |
Description | COAX ADAPT SMA TO PN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To PN Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1132-6001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | PN Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.65000 | $72.65 |
10 | $61.75300 | $617.53 |
25 | $57.88880 | $1,447.22 |
50 | $55.12840 | $2,756.42 |
100 | $52.50050 | $5,250.05 |