
C148 10A006 000 1 | |
---|---|
DigiKey Part Number | C14810A0060001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C148 10A006 000 1 |
Description | INSERT MALE 3+3POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Silver 3+3+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 3+3+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | C148 | |
Operating Temperature | -25°C ~ 125°C | |
Color | Silver | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |