
C016 00U000 001 2 | |
---|---|
DigiKey Part Number | 889-C01600U0000012-ND |
Manufacturer | |
Manufacturer Product Number | C016 00U000 001 2 |
Description | PROTECTIVE CAP FOR MALE RECECEPT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 2 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | 2 | |
Material | - | |
Features | Lanyard | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.08000 | $9.08 |
10 | $7.71300 | $77.13 |
25 | $7.23000 | $180.75 |
50 | $6.88480 | $344.24 |
100 | $6.55610 | $655.61 |
300 | $6.06730 | $1,820.19 |
500 | $5.85268 | $2,926.34 |
1,000 | $5.57365 | $5,573.65 |