
AC-GROMMET-GRN | |
---|---|
DigiKey Part Number | 889-AC-GROMMET-GRN-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC-GROMMET-GRN |
Description | AC SERIES 7MM GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | AC Series Connectors | |
Shell Size - Insert | - | |
Material | Thermoplastic Elastomer (TPE) | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.27969 | $279.69 |