
A-1PA-113-999B2 | |
---|---|
DigiKey Part Number | ARF2198-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-999B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 39.3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 39.33" (999.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.33" (999.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.43000 | $8.43 |
10 | $7.16000 | $71.60 |
25 | $6.71120 | $167.78 |
50 | $6.39080 | $319.54 |
100 | $6.08570 | $608.57 |
300 | $5.63197 | $1,689.59 |
500 | $5.43274 | $2,716.37 |
1,000 | $5.17370 | $5,173.70 |




