
ZXS-QPQ10GLW-00-C | |
---|---|
DigiKey Part Number | 4932-ZXS-QPQ10GLW-00-C-ND |
Manufacturer | |
Manufacturer Product Number | ZXS-QPQ10GLW-00-C |
Description | Infinera ZXS-QPQ10GLW-00 Compati |
Customer Reference | |
Detailed Description | Transceiver Module 1300nm MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1300nm | |
Connector Type | MPO | |
Mounting Type | Pluggable, QSFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,025.00000 | $1,025.00 |
100 | $973.75000 | $97,375.00 |
1,000 | $922.50000 | $922,500.00 |