
SFP-1GB-BX74-D-80-I-C-C | |
---|---|
DigiKey Part Number | 4932-SFP-1GB-BX74-D-80-I-C-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1GB-BX74-D-80-I-C-C |
Description | Cisco Compatible TAA 1000Base-BX |
Customer Reference | |
Detailed Description | Transceiver Module 1570nm, 1490nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1570nm, 1490nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $625.00000 | $625.00 |
100 | $593.75000 | $59,375.00 |
1,000 | $562.50000 | $562,500.00 |