
SFP-1G-DZ-1470-AR-C | |
---|---|
DigiKey Part Number | 4932-SFP-1G-DZ-1470-AR-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1G-DZ-1470-AR-C |
Description | Arista Networks SFP-1G-DZ-1470 C |
Customer Reference | |
Detailed Description | Transceiver Module 1470nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1470nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.25000 | $131.25 |
100 | $124.68750 | $12,468.75 |
1,000 | $118.12500 | $118,125.00 |