
SFP-10GB-DW31-80-J-C | |
---|---|
DigiKey Part Number | 4932-SFP-10GB-DW31-80-J-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10GB-DW31-80-J-C |
Description | Juniper Networks Compatible TAA |
Customer Reference | |
Detailed Description | Transceiver Module 1552.52nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1552.52nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,500.00000 | $4,500.00 |
100 | $4,275.00000 | $427,500.00 |
1,000 | $4,050.00000 | $4,050,000.00 |