
ONS-SC+-10G-54.9-T-C | |
---|---|
DigiKey Part Number | 4932-ONS-SC+-10G-54.9-T-C-ND |
Manufacturer | |
Manufacturer Product Number | ONS-SC+-10G-54.9-T-C |
Description | Cisco ONS ONS-SC+-10G-54.9 Compa |
Customer Reference | |
Detailed Description | Transceiver Module 1554.94nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1554.94nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,500.00000 | $4,500.00 |
100 | $4,275.00000 | $427,500.00 |
1,000 | $4,050.00000 | $4,050,000.00 |