
FC9570AABN-C | |
---|---|
DigiKey Part Number | 4932-FC9570AABN-C-ND |
Manufacturer | |
Manufacturer Product Number | FC9570AABN-C |
Description | Fujitsu FC9570AABN Compatible TA |
Customer Reference | |
Detailed Description | Transceiver Module 1557.36nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1557.36nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $562.50000 | $562.50 |
100 | $534.37500 | $53,437.50 |
1,000 | $506.25000 | $506,250.00 |