
EX-XFP-10GE-ZR-DW29-C | |
---|---|
DigiKey Part Number | 4932-EX-XFP-10GE-ZR-DW29-C-ND |
Manufacturer | |
Manufacturer Product Number | EX-XFP-10GE-ZR-DW29-C |
Description | Juniper Networks EX-XFP-10GE-ZR |
Customer Reference | |
Detailed Description | Transceiver Module 1554.13nm LC Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1554.13nm | |
Connector Type | LC | |
Mounting Type | Pluggable, XFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,000.00000 | $1,000.00 |
100 | $950.00000 | $95,000.00 |
1,000 | $900.00000 | $900,000.00 |