
DWDM-SFP10G-54.13-T-I-C | |
---|---|
DigiKey Part Number | 4932-DWDM-SFP10G-54.13-T-I-C-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP10G-54.13-T-I-C |
Description | Cisco DWDM-SFP10G-54.13-T-I Comp |
Customer Reference | |
Detailed Description | Transceiver Module 1554.13nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1554.13nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,750.00000 | $1,750.00 |
100 | $1,662.50000 | $166,250.00 |
1,000 | $1,575.00000 | $1,575,000.00 |