
DWDM-SFP-4772-120-C | |
---|---|
DigiKey Part Number | 4932-DWDM-SFP-4772-120-C-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP-4772-120-C |
Description | Cisco DWDM-SFP-4772-120 Compatib |
Customer Reference | |
Detailed Description | Transceiver Module 1547.72nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1547.72nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,437.50000 | $3,437.50 |
100 | $3,265.62500 | $326,562.50 |
1,000 | $3,093.75000 | $3,093,750.00 |