
3HE15272AA-C | |
---|---|
DigiKey Part Number | 4932-3HE15272AA-C-ND |
Manufacturer | |
Manufacturer Product Number | 3HE15272AA-C |
Description | Alcatel-Lucent Nokia 3HE15272AA |
Customer Reference | |
Detailed Description | Transceiver Module 1310nm LC Pluggable, QSFP-DD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1310nm | |
Connector Type | LC | |
Mounting Type | Pluggable, QSFP-DD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,250.00000 | $11,250.00 |
100 | $10,687.50000 | $1,068,750.00 |
1,000 | $10,125.00000 | $10,125,000.00 |