
3HE01545AA-C59-C | |
---|---|
DigiKey Part Number | 4932-3HE01545AA-C59-C-ND |
Manufacturer | |
Manufacturer Product Number | 3HE01545AA-C59-C |
Description | Alcatel-Lucent Nokia 3HE01545AA- |
Customer Reference | |
Detailed Description | Transceiver Module 1590nm LC Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1590nm | |
Connector Type | LC | |
Mounting Type | Pluggable, XFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,000.00000 | $1,000.00 |
100 | $950.00000 | $95,000.00 |
1,000 | $900.00000 | $900,000.00 |