
1061701842-01-C | |
---|---|
DigiKey Part Number | 4932-1061701842-01-C-ND |
Manufacturer | |
Manufacturer Product Number | 1061701842-01-C |
Description | ADVA 1061701842-01 Compatible TA |
Customer Reference | |
Detailed Description | Transceiver Module 1550nm LC Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1550nm | |
Connector Type | LC | |
Mounting Type | Pluggable, XFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,875.00000 | $1,875.00 |
100 | $1,781.25000 | $178,125.00 |
1,000 | $1,687.50000 | $1,687,500.00 |