
PLB16F0000 | |
---|---|
DigiKey Part Number | 2899-PLB16F0000-ND |
Manufacturer | |
Manufacturer Product Number | PLB16F0000 |
Description | PLB16F0000 |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 16 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.94400 | $39.44 |
25 | $3.88600 | $97.15 |
50 | $3.62500 | $181.25 |
100 | $3.56700 | $356.70 |
250 | $3.50900 | $877.25 |
500 | $3.34950 | $1,674.75 |
1,000 | $3.10300 | $3,103.00 |