MC4012D/AA-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4012D/AA-15

DigiKey Part Number
4306-MC4012D/AA-15-ND
Manufacturer
Manufacturer Product Number
MC4012D/AA-15
Description
CONTACT PIN 12AWG GOLD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Solder Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Solder
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
In-Stock: 75
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.89000$6.89
10$5.85200$58.52
25$5.48560$137.14
50$5.22360$261.18
100$4.97420$497.42
250$4.66284$1,165.71
500$4.44042$2,220.21
1,000$4.22866$4,228.66
2,500$3.96427$9,910.67
Manufacturers Standard Package