
T21AH-M0607-102A2020-TA | |
---|---|
DigiKey Part Number | 1993-T21AH-M0607-102A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | T21AH-M0607-102A2020-TA |
Description | POT 1K OHM 1/4W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 310° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 2.362" (60.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.846" Dia (21.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.17000 | $7.17 |
10 | $6.03100 | $60.31 |
150 | $4.90107 | $735.16 |
600 | $4.40257 | $2,641.54 |
1,050 | $4.21543 | $4,426.20 |