
PTC15GV02-103A2020 | |
|---|---|
DigiKey Part Number | 1993-1213-ND |
Manufacturer | |
Manufacturer Product Number | PTC15GV02-103A2020 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.87300 | $18.73 |
| 25 | $1.74800 | $43.70 |
| 50 | $1.65860 | $82.93 |
| 100 | $1.57310 | $157.31 |
| 250 | $1.46640 | $366.60 |
| 500 | $1.39020 | $695.10 |
| 2,000 | $1.24888 | $2,497.76 |
| 6,000 | $1.14678 | $6,880.68 |

