100 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC10LH01-104A1010

DigiKey Part Number
1993-1156-ND
Manufacturer
Manufacturer Product Number
PTC10LH01-104A1010
Description
TRIMMER 100K OHM 0.33W PC PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.33W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,727
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.74400$7.44
25$0.69440$17.36
50$0.65900$32.95
100$0.62540$62.54
250$0.58328$145.82
500$0.55314$276.57
2,000$0.49716$994.32
6,000$0.45664$2,739.84
Manufacturers Standard Package