
PT6KV-475A3030 | |
|---|---|
DigiKey Part Number | 1993-1048-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-475A3030 |
Description | TRIMMER 4.7M OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 MOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.44100 | $4.41 |
| 25 | $0.41200 | $10.30 |
| 50 | $0.39140 | $19.57 |
| 100 | $0.37140 | $37.14 |
| 250 | $0.34648 | $86.62 |
| 500 | $0.32866 | $164.33 |
| 2,000 | $0.29551 | $591.02 |
| 6,000 | $0.27148 | $1,628.88 |

