PT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6KV-474A2020

DigiKey Part Number
1993-1047-ND
Manufacturer
Manufacturer Product Number
PT6KV-474A2020
Description
TRIMMER 470K OHM 0.1W PC PIN TOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
470 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
470 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.248" Dia (6.30mm)
Base Product Number
In-Stock: 281
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.50700$5.07
100$0.42710$42.71
500$0.37784$188.92
2,000$0.33969$679.38
6,000$0.31205$1,872.30
10,000$0.29994$2,999.40
Manufacturers Standard Package