
PT15NV15-504A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV15-504A2020-E-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV15-504A2020-E-S |
Description | TRIMMER 500KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69500 | $6.95 |
| 25 | $0.64880 | $16.22 |
| 50 | $0.61580 | $30.79 |
| 100 | $0.58440 | $58.44 |
| 400 | $0.52580 | $210.32 |
| 800 | $0.49856 | $398.85 |
| 1,200 | $0.48325 | $579.90 |
| 5,200 | $0.43150 | $2,243.80 |

