
PT15GH10-471A1010-E-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15GH10-471A1010-E-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15GH10-471A1010-E-PM-S |
Description | TRIMMER 470OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.78300 | $7.83 |
| 25 | $0.73080 | $18.27 |
| 50 | $0.69380 | $34.69 |
| 100 | $0.65830 | $65.83 |
| 400 | $0.59223 | $236.89 |
| 800 | $0.56155 | $449.24 |
| 1,200 | $0.54428 | $653.14 |
| 5,200 | $0.48596 | $2,526.99 |

