
PS6KH40-103A3030-PM | |
|---|---|
DigiKey Part Number | 1993-PS6KH40-103A3030-PMTR-ND - Tape & Reel (TR) 1993-PS6KH40-103A3030-PMCT-ND - Cut Tape (CT) 1993-PS6KH40-103A3030-PMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6KH40-103A3030-PM |
Description | TRIMMER 10K OHM 0.1W GW SIDE ADJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.78000 | $7.80 |
| 25 | $0.72840 | $18.21 |
| 50 | $0.69140 | $34.57 |
| 100 | $0.65610 | $65.61 |
| 250 | $0.61192 | $152.98 |
| 500 | $0.58028 | $290.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55018 | $550.18 |
| 2,000 | $0.52154 | $1,043.08 |
| 3,000 | $0.50545 | $1,516.35 |
| 5,000 | $0.48584 | $2,429.20 |
| 7,000 | $0.47334 | $3,313.38 |
| 10,000 | $0.46041 | $4,604.10 |
| 12,000 | $0.45394 | $5,447.28 |

